Protek SMP6LC05-2P-LF technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 26V |
| Leakage Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 3.6kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek SMP6LC05-2P-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.