Trans Voltage Suppressor Diode, 3600W, 5V V(RWM), Bidirectional, 4 Element, Silicon, SOP-16
Protek SMP6LC05-2P-T7 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 3600 |
| Clamping Voltage-Max | 9.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SMP6LC05-2P-T7 to view detailed technical specifications.
No datasheet is available for this part.