The SMS05-T7 is a 6-pin dual transient voltage suppressor diode from Protek. It features a silicon diode element with a unidirectional polarity and a maximum reverse voltage of 5V. The device can handle a maximum non-repetitive peak reverse power dissipation of 350mW and a clamping voltage of 21V. The SMS05-T7 is packaged in a R-PDSO-G6 package type and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Protek SMS05-T7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Clamping Voltage-Max | 21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.