
The SRV05-4-P-T7 is a unidirectional transient voltage suppressor in a surface mount SOT-23 package. It has a maximum operating temperature range of -55°C to 150°C and is lead free. The device has a reverse breakdown voltage of 6V and a peak pulse power rating of 500W. It is RoHS compliant and available in tape and reel packaging.
Protek SRV05-4-P-T7 technical specifications.
| Capacitance | 3.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 1.75mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.