The Protek TMDA05-18-LF-T13 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 6V and a maximum non-repetitive peak reverse power dissipation of 200mW. It features 20 terminals in a dual configuration and is constructed with silicon diode elements. The device is packaged in a 20-pin R-PDSO-G20 package type. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Pin Count | 20 |
| Number of Elements | 18 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |