The TSMDA15CM-T13 is an 8-element bidirectional transient voltage suppressor diode from Protek, featuring a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a clamping voltage of 31.1V and a breakdown voltage of 16.7V. The diode is constructed with silicon material and has a pin count of 8. It is available in an 8-pin S-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 8 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 31.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |