Protek USB004 technical specifications.
| Package/Case | SOT-143 |
| Depth | 1.39mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek USB004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
