Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4
Protek USB004-LF-T7 technical specifications.
| Capacitance | 6E-12F |
| Package/Case | SOT |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Power Dissipation | 225mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek USB004-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.