The Protek USB004-T13 is a 4-element unidirectional silicon TVS diode with a maximum reverse voltage of 20V and a maximum power dissipation of 0.225W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a 4-pin R-PDSO-G4 package and has a unidirectional polarity.
Protek USB004-T13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek USB004-T13 to view detailed technical specifications.
No datasheet is available for this part.