The USB0403-LF-T13 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 3.3V and a maximum non-repetitive peak reverse power dissipation of 350mW. It features a 4-pin package type R-PDSO-G4 and is suitable for use in applications requiring transient voltage suppression. The diode has a minimum breakdown voltage of 4V and is constructed from a single silicon element. Operating characteristics are not specified for this device.
Protek USB0403-LF-T13 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek USB0403-LF-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.