
The Protek USB0408C-LF-T7 is a bidirectional transient voltage suppressor diode with a working voltage of 8V and clamping voltage of 18.5V. It features a capacitance of 5pF and a leakage current of 10uA. The diode is packaged in a SOT-143 case and is available in tape and reel packaging. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 18.5V |
| Depth | 1.39mm |
| Direction | Bidirectional |
| Leakage Current | 10uA |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 8V |
| RoHS | Compliant |