
Trans Voltage Suppressor Diode, Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, SOT-23, 6 PIN
Checking distributor stock and pricing after the page loads.
Protek USB208-LF-T7 technical specifications.
| Package/Case | SOT-23 |
| Depth | 1.75mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 20V |
| RoHS | Compliant |
