The USB50824C-T13 is an 8-pin dual bidirectional transient voltage suppressor diode from Protek. It features a breakdown voltage of at least 26.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is constructed with silicon material and has a maximum reverse voltage of 24V. It is packaged in a R-PDSO-G8 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |