
The Protek VS10P05LC-LF is an 8-element unidirectional transient voltage suppressor with a minimum breakdown voltage of 6V and a maximum clamping voltage of 12.5V. It can handle a peak pulse current of 45A and a peak pulse power of 800W. The device is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a through-hole package type R-PSIP-T10.
Protek VS10P05LC-LF technical specifications.
| Clamping Voltage | 12.5V |
| Clamping Voltage-Max | 12.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
