
The VS10P15C-LF transient voltage suppressor is a bidirectional device with a minimum breakdown voltage of 16.7V and a peak pulse current of 27A. It can handle a peak pulse power of 800W and has a maximum operating temperature of 150°C. The device is packaged in a through hole configuration and is lead free. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Protek VS10P15C-LF technical specifications.
| Clamping Voltage | 28.5V |
| Clamping Voltage-Max | 28.5V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
