The Protek VSB10P24LCI is a 10-pin bidirectional transient voltage suppressor diode with a maximum reverse voltage of 24V and a nominal breakdown voltage of 26.7V. It can handle a maximum non-repetitive peak reverse power dissipation of 3400mW and has a maximum clamping voltage of 39.1V. The diode is made of silicon and is available in a R-PSIP-T10 package type.
Protek VSB10P24LCI technical specifications.
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Pin Count | 10 |
| Number of Elements | 6 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 3400 |
| Clamping Voltage-Max | 39.1 |
| Breakdown Voltage-Nom | 26.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.