PROWAVE - 400SR160 - RECEIVER, ULTRASONIC, 40KHZ, 16MM
Prowave 400SR160 technical specifications.
| Package/Case | Aluminum |
| Lead Length | 9.45mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 40kHz |
| RoHS | Compliant |
No datasheet is available for this part.