Sign in to ask questions about the Prowave 400SR16P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Prowave 400SR16P technical specifications.
| Height | 12mm |
| Lead Length | 10mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prowave 400SR16P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
