The PE4140 is a broadband quad MOSFET array designed for use in up-conversion and down-conversion mixer applications. It serves as an ideal mixer core for a wide range of mixers, baluns, and other single-ended matching structures enabling three-port operation. The device is manufactured on the UltraCMOS process and is suitable for cellular infrastructure equipment and STB/CATV systems.
Psemi PE4140B-Z technical specifications.
| RF Frequency Range | 0.01 to 6000MHz |
| LO Frequency Range | 0.01 to 6000MHz |
| IF Frequency Range | 0.01 to 6000MHz |
| Conversion Loss | 6.5 to 7.5dB |
| Input IP3 | 36dBm |
| Input P1dB | 13 to 22dBm |
| LO Drive Power | 0 to 20dBm |
| LO/RF Isolation | 25 to 40dB |
| Package Size | 3.0 x 3.0mm |
| RoHS | Compliant |
Download the complete datasheet for Psemi PE4140B-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.