Switch Toggle ON OFF (ON) DPDT Paddle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK Switches B29KV technical specifications.
| Actuator Length | 5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B29KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.