Cap Ceramic 1.8uF 500V BQ 10% 5 Stacked 125°C Low ESR Bulk
Kemet M49470Q01185KEK technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet M49470Q01185KEK to view detailed technical specifications.
No datasheet is available for this part.