Sign in to ask questions about the Powerex C440B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex C440B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 1.4kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex C440B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.