This 82pF ceramic capacitor has a DC rated voltage of 250VDC and a tolerance of 10%. It is designed for through hole mounting with a radial termination style and a dipped case style. The capacitor operates within a temperature range of -55°C to 125°C.
Kemet C317C820KAG5TA technical specifications.
| Capacitance | 82pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C317C820KAG5TA to view detailed technical specifications.
No datasheet is available for this part.