The Vishay BFC246404301 is a general purpose film capacitor with a capacitance of 430pF and a voltage rating of 630V. It features a 2% tolerance and is terminated in an axial configuration. The capacitor is packaged in a through hole configuration and is available in quantities of 1000. It is compliant with RoHS regulations.
Vishay BFC246404301 technical specifications.
| Capacitance | 430pF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP464 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246404301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.