Switch Rocker ON None ON 3PDT Solder Lug Cross Serrated Rocker 15A 250VAC 372.85VA Bulk
Carling Technologies LTIHL50-1C-BL-WH-FN/24V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Cross Serrated Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIHL50-1C-BL-WH-FN/24V to view detailed technical specifications.
No datasheet is available for this part.