The ALS40C102DF250 is a 1000uF electrolytic capacitor with a maximum operating temperature range of -40°C to 105°C. It has a DC rated voltage of 250VDC and a tolerance of 20%. The capacitor features a low ESR of 0.108 and a maximum impedance of 0.079 at 20°C and 10kHz. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The ALS40C102DF250 is a clamp mount capacitor with a size of 36 X 105.
Kemet ALS40C102DF250 technical specifications.
| Capacitance | 1000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.108Ohm |
| Ripple Current | 4700mA |
| Leakage Current | 6000@5MinuA |
| Size | 36 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.079@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS40C102DF250 to view detailed technical specifications.
No datasheet is available for this part.