Cap Mica 33pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C T/R
Cornell Dubilier MC08FA330JT technical specifications.
| Capacitance | 33pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Mounting | Surface Mount |
| DC Rated Voltage | 100VDC |
| Package/Case | 0805 |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 2 X 1.25 X 1.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.