Switch Access Round Knob Rotary Code Switch
PTR DK-PT65 10,5/ 5,3 technical specifications.
| Type | Round Knob |
| Switch Type | Rotary Code Switch |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR DK-PT65 10,5/ 5,3 to view detailed technical specifications.
No datasheet is available for this part.