This 10-position single-pole single-throw DIP switch has a maximum current rating of 0.1A and a maximum voltage rating of 42V. It features a flush screwdriver actuator and a gull wing termination style. The switch is designed for surface mount applications and has a mechanical life of 30,000 cycles. It operates within a temperature range of -60 to 125°C.
PTR P65SMT101-TR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 42V |
| Max DC Voltage Rating | 42V |
| Mechanical Life | 30000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR P65SMT101-TR to view detailed technical specifications.
No datasheet is available for this part.