This right angle SPST tactile switch features a round button actuator and a gull wing termination style. It has a maximum current rating of 1 ampere at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch is designed for surface mount applications and has a mechanical life of 100,000 cycles. It operates within a temperature range of -40 to 85 degrees Celsius.
PTR THR02SL-182-A1TR technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 1@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.77N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for PTR THR02SL-182-A1TR to view detailed technical specifications.
No datasheet is available for this part.