The AI-1441-TWT-12V-R is a piezoelectric audio indicator designed for through-hole mounting applications. It features a built-in drive circuit that produces a constant continuous tone when a DC voltage is applied. With an operating voltage range of 3 to 16 VDC, it is optimized for 12V systems, delivering a sound pressure level of at least 85 dBA at a distance of 10 cm. The component is housed in a PPO material and is rated for a wide temperature range from -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PUI AUDIO, INC. AI-1441-TWT-12V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rated Voltage | 12VDC |
| Operating Voltage Range | 3 ~ 16VDC |
| Rated Current (Max) | 10mA |
| Minimum Sound Pressure Level | 85dBA @ 10cm |
| Resonant Frequency | 4100 ± 500Hz |
| Tone or Signal Tone | Continuous |
| Operating Temperature | -40 ~ +85°C |
| Storage Temperature | -40 ~ +85°C |
| Weight | 2g |
| Housing Material | PPO |
| Diameter | 14mm |
| Height | 10mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for PUI AUDIO, INC. AI-1441-TWT-12V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.