An internally driven electromechanical/magnetic audio indicator designed for through-hole mounting. It features a built-in driver circuit, top-firing sound port, and operates at a resonant frequency of 2.7kHz with a minimum sound pressure level of 80dB at 10cm. The device is housed in a 9.5mm diameter package and is intended for applications requiring a continuous tone from a low voltage DC source.
PUI Audio AI-1027-TWT-3V-R technical specifications.
| Sound Pressure Level | 80dB |
| Rated Voltage | 3Vdc |
| Operating Voltage Range | 2 - 5Vdc |
| Resonant Frequency | 2.7kHz |
| Rated Current (Max) | 30mA |
| Device Type | Electro-Mechanical |
| Tone Type | Continuous |
| Diameter | 9.5mm |
| Height | 9.5mm |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for PUI Audio AI-1027-TWT-3V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.