The AOM-5024L-HD-R is a high-fidelity electret condenser microphone (ECM) from PUI Audio's HD Series. It features a 9.7mm diameter and 5mm height, utilizing premium-grade FETs and diaphragms to achieve a high 80 dB signal-to-noise ratio. The microphone is equipped with GSM buzz-blocking capacitors to filter out cellular interference and is designed for extreme fidelity in quiet settings with a frequency response from 20 Hz to 20 kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PUI Audio AOM-5024L-HD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensitivity | -24 ±3dB |
| Frequency Range | 20 ~ 20,000Hz |
| Signal-to-Noise Ratio | 80dB |
| Rated Voltage | 3VDC |
| Operating Voltage Range | 1 ~ 10VDC |
| Output Impedance | 2.2kOhms |
| Current Consumption | 500μA |
| Maximum SPL Input | 110dB |
| Directivity | Omni-directional |
| Diameter | 9.7mm |
| Height | 5.0mm |
| Operating Temperature | -30 ~ +70°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for PUI Audio AOM-5024L-HD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.