A 12mm x 5.5mm square micro speaker featuring a rated input power of 0.3W and 1.3 kHz resonant frequency. It is built with a Mylar diaphragm, Ndfeb magnet, and is IPX8 rated for water resistance. This model includes pre-installed 100mm lead wires and solder pads for connectivity.
PUI Audio AS01208MS-SP12-WP-LW100-R technical specifications.
| Impedance | 8Ohms |
| Rated Input Power | 0.3W |
| Max Input Power | 0.5W |
| Sound Pressure Level (SPL) | 88dB |
| Resonant Frequency | 1.3kHz |
| Frequency Range | 0.85 - 5kHz |
| Height | 3mm |
| Width | 5.5mm |
| Length | 12mm |
| Weight | 1g |
| Operating Temperature | -20 to +60°C |
| Ip Rating | IPX8 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for PUI Audio AS01208MS-SP12-WP-LW100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.