The AS01508MS-SC11-WP-R is a 15x11mm square speaker designed for high-fidelity audio reproduction in a compact form factor. It features a water-resistant IP67 rating, Mylar diaphragm, and Neodymium (Ndfeb) magnet. The electrical connection is established via integrated spring contacts for easy assembly.
Checking distributor stock and pricing after the page loads.
| Impedance | 8Ohms |
| Rated Input Power | 0.7W |
| Max Input Power | 1.0W |
| Sound Pressure Level (SPL) | 89dB |
| Resonant Frequency | 600Hz |
| Frequency Range | 0.6 - 20kHz |
| Ingress Protection | IP67IP Rating |
| Length | 15mm |
| Width | 11mm |
| Height | 4.3mm |
| Operating Temperature | -20 to +70°C |
| Weight | 1.5g |
| RoHS | Compliant |
| REACH | Compliant |