The AS09008PO-11-WR-R is a high-power oval speaker featuring a water-resistant design and a treated paper cone. It is designed for applications requiring high sound output (up to 95 dB max SPL) with a full-range frequency response from 100 Hz to 20,000 Hz. The unit utilizes a Ferrite magnet and a 4-hole mounting frame for secure installation.
PUI Audio AS09008PO-11-WR-R technical specifications.
| Impedance | 8Ohms |
| Rated Input Power | 10Watts |
| Max Input Power | 15Watts |
| Resonant Frequency | 100Hz |
| Frequency Range | 100 - 20,000Hz |
| Sensitivity (SPL) | 90dB |
| Operating Temperature | -20 to +60°C |
| Dimensions (Length x Width) | 90 x 50mm |
| Height | 39mm |
| Magnet Material | Ferrite |
| Weight | 158g |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for PUI Audio AS09008PO-11-WR-R to view detailed technical specifications.
No datasheet is available for this part.