The ASX07008-WP-R is a waterproof audio exciter designed to turn surfaces into speakers. It features a rated input power of 5W, 8 Ohm impedance, and is designed for applications where protection from moisture or environmental factors is required. The device operates with a resonant frequency of 1.2 kHz and is capable of an SPL of 82dB.
Checking distributor stock and pricing after the page loads.
| Rated Input Power | 5Watts |
| Impedance | 8Ohms |
| Resonant Frequency | 1.2kHz |
| Sensitivity (SPL) | 82dB |
| Height | 21mm |
| Width | 70.2mm |
| Length | 82.75mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| RoHS | Compliant |
| REACH | Compliant |