The AT-1224-TWT-12V-2-R is a top-firing, through-hole electro-mechanical audio transducer. It features a 12mm round housing and is designed for high reliability with a washable construction. It operates at a rated voltage of 12V and produces a minimum sound pressure level of 85dB at its resonant frequency of 2.4kHz.
PUI Audio AT-1224-TWT-12V-2-R technical specifications.
| Rated Voltage | 12Vp-p |
| Operating Voltage Min | 8V |
| Operating Voltage Max | 15V |
| Resonant Frequency | 2.4kHz |
| Minimum SPL | 85dB |
| Coil Resistance | 140Ohms |
| Rated Current Max | 40mA |
| Height | 9.5mm |
| Diameter | 12mm |
| Operating Temperature | -30 to 80°C |
| Weight | 2g |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for PUI Audio AT-1224-TWT-12V-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.