The POM-5038P-C3310-R is a high-performance electret condenser microphone designed for capturing or recording sound. It features an omni-directional polar pattern and is equipped with a 33pF and 10pF capacitor internal circuit to help filter GSM/cellular noise. The component utilizes a pin terminal for PCB mounting and is designed for stable frequency response across the 50Hz to 16kHz range.
Checking distributor stock and pricing after the page loads.
| Sensitivity | -38dB |
| Directivity | Omni-Directional |
| Impedance | 2.2kOhm |
| Operating Voltage (Standard) | 2VDC |
| Operating Voltage (Max) | 10VDC |
| Current Consumption (Icc) | 0.5mA |
| Frequency Response Min | 0.05kHz |
| Frequency Response Max | 16kHz |
| Signal to Noise Ratio | 60dB |
| Diameter | 6mm |
| Height | 5mm |
| RoHS | Compliant |
| REACH | Compliant |