The SMI-1027-T-5V-R is a surface mount piezo audio indicator designed for efficiency and high output. It features an internal drive circuit for continuous tone operation when DC voltage is applied. With a resonant frequency of 2.7 kHz and an 83 dBA sound pressure level, it provides reliable audio alerts in a compact 10mm x 10mm square package.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 5VDC |
| Operating Voltage Range | 3 - 6.5VDC |
| Sound Pressure Level | 83dBA |
| Resonant Frequency | 2.7kHz |
| Rated Current | 30mA |
| Tone Type | Continuous |
| Operating Temperature | -40 to +85°C |
| Dimensions | 10 x 9.6 x 5.2mm |
| RoHS | Compliant |