An electro-mechanical transducer designed for high-temperature applications, featuring a 95dB minimum sound pressure level and top-firing orientation. It operates within a voltage range of 2V to 5V and is intended for surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 3V (Vpk) |
| Operating Voltage Min | 2V |
| Operating Voltage Max | 5V |
| Resonant Frequency | 2.7kHz |
| Minimum SPL | 95dB |
| Coil Resistance | 16Ohms |
| Rated Current Max | 80mA |
| Operating Temperature | -40 to 105°C |
| Height | 4.5mm |
| Width | 10.1mm |
| Length | 10.8mm |
| Weight | 0.4g |
| RoHS | Compliant |
| REACH | Compliant |
| Msl | 1 |