The X-4033-TF-LW80-R is a top-firing piezoelectric indicator designed for high-output acoustic signaling. It operates over a wide voltage range of 3 to 30 VDC and produces a continuous tone at a resonant frequency of 3.3 kHz. The device features lead wire terminals and is built with a flange-mount round housing for easy installation.
PUI Audio X-4033-TF-LW80-R technical specifications.
| Operating Voltage | 3 ~ 30VDC |
| Rated Voltage | 12VDC |
| Sound Pressure Level | 95dB |
| Resonant Frequency | 3.3kHz |
| Rated Current | 15mA |
| Tone Type | Continuous |
| Operating Temperature | -30 ~ +80°C |
| Diameter | 40mm |
| Height | 23mm |
| Weight | 15g |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.