The XL-5530-LW300-S-R is an internally driven piezo indicator designed for high-decibel alert applications. It operates at a rated voltage of 12VDC, producing a 123dB sound pressure level at a resonant frequency of 3kHz. The device features a siren-like tone or pulse rate of 3 pulses per second and is constructed with lead wire terminals and a round housing for bracket mounting.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 12Vdc |
| Operating Voltage Range | 6 - 16Vdc |
| Sound Pressure Level | 123dB |
| Resonant Frequency | 3kHz |
| Rated Current Max | 260mA |
| Tone or Pulse Rate | 3Pulse/Sec |
| Operating Temperature | -40 to +70°C |
| Weight | 91.6g |
| Height | 56mm |
| Width | 54.5mm |
| RoHS | Compliant |
| REACH | Compliant |