
240W Switch Mode, 4.3 5 DIN Rail Panel Mount Power Supply SilverLine
Puls SL10.101 technical specifications.
| Depth | 124mm |
| Efficiency | 90% |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Weight | 980g |
| Width | 102mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
