
Dual redundancy module for power management, featuring two inputs and one output with a 10A output current capability. This linear voltage regulator (LDO) operates with a fixed 24V output voltage, accepting input voltages between 24V and 48VDC. Designed for robust performance, it offers a wide operating temperature range from -40°C to 70°C and is housed in a compact module with screw terminals for secure connections. Its dimensions are 117mm length, 32mm width, and 124mm depth, with a weight of 350g, and an IP20 rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 124mm |
| Length | 117mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 350g |
| Width | 32mm |
| RoHS | Compliant |