Pulsar 50-1502 technical specifications.
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Copper |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Pulsar 50-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
