Pulse 030-7330-0 technical specifications.
| Height | 29mm |
| Length | 32.5mm |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse 030-7330-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
