
Power Transformer Single Prim. Single Sec. 230V Prim. 15V Sec. Through Hole
Pulse 042-5196-0 technical specifications.
| Package/Case | DIP |
| Depth | 38.5mm |
| Height | 32mm |
| Lead/Base Style | PC Pin |
| Length | 45.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Tray |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse 042-5196-0 to view detailed technical specifications.
No datasheet is available for this part.