Mdl Sin 100D 1: 1 SMT Tu Pbc
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 12.83mm |
| Insertion Loss | -1.5dB |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |