This Pulse 14A-10-28B33 is a dual power transformer with dual primary and dual secondary windings. It has a through hole mount package type and is not RoHS compliant. The transformer has a depth of 39.67mm, a height of 1.375 inches, a length of 47.625mm, and a width of 1.562 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse 14A-10-28B33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 39.67mm |
| Height | 1.375inch |
| Lead/Base Style | PC Pin |
| Length | 47.625mm |
| Mount | Through Hole |
| Package Quantity | 15 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Width | 1.562inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 14A-10-28B33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.